Quantity | Price (ex VAT) |
---|---|
2500+ | €3.600 |
Product Information
Product Overview
The MAX16832CASA+T is a 2MHz, high brightness (HB) LED driver with integrated MOSFET and high side current sense in 8 pin NSOIC package. This step-down constant current HB LED driver provides cost effective design solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs and other LED illumination applications. It operates from 6.5V to 65V input voltage range and can provide an output current up to 700mA if operated up to a temperature of 125°C or up to 1A if operated up to a temperature of 105°C. A high side current sense resistor adjusts output current and dedicated PWM input enables pulsed LED dimming over wide range of brightness levels. The high side current sensing and an integrated current setting circuitry minimize the number of external components while delivering an average output current with ±3% accuracy. It operates up to 2MHz switching frequency thus allowing use of small sized components.
- Minimal component count saves cost and space
- Automotive temperature range from -40°C to 125°C
- Allows 30% current ripple and analogue dimming
- Cost effective solution for wide range of LED lighting applications
- Selectable dimming options (linear or PWM)
- Onboard 65V, 0.45ohm power MOSFET and resistor programmable constant LED current
- Hysteretic control, up to 2MHz switching frequency
- Integrated high side current sense with 200mV, current sense reference
- Thermal foldback protection dims LEDs to minimize overheating and thermal shutdown protection
- Ground current of 1.5mA and supply current of 350μA
Applications
LED Lighting, Industrial, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
6.5V
-
2MHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
2MHz
-
65V
700mA
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (1)
Alternatives for MAX16832CASA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate