Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16828EVKIT+
Order Code3927499
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current200mA
Output Voltage38.6V
Input Voltage Min6.5V
Input Voltage Max40V
Core ChipMAX16828
Dimming Control TypePWM
Kit ContentsEvaluation Board MAX16828
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Linear
Output Current
200mA
Input Voltage Min
6.5V
Core Chip
MAX16828
Kit Contents
Evaluation Board MAX16828
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
38.6V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001