Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.310 |
10+ | €7.180 |
25+ | €6.580 |
100+ | €5.980 |
300+ | €5.860 |
500+ | €5.740 |
Product Information
Product Overview
The MAX1653EEE+ is a high efficiency, PWM, step-down DC-DC controller in 16 pin QSOP package. BiCMOS, switch-mode power supply controller designed primarily for buck topology regulator in battery powered applications where high efficiency and low quiescent supply current are critical. Device achieve up to 96% efficiency and deliver up to 10A using a unique Idle Mode synchronous rectified PWM control scheme. It automatically switches between PWM operation at heavy loads and pulse frequency modulated (PFM) operation at light loads to optimize efficiency over the entire output current range. It also features logic-controlled, forced PWM operation for noise-sensitive applications.
- Supply voltage range is 4.5V to 30V
- Operating temperature range from -40°C to 85°C
- Pin compatible upgrades to popular MAX797
- Programmable soft start
- 99% duty cycle for lower dropout
- Quiescent supply current is 170µA
- Logic controlled shutdown is 3µA
- N-channel, synchronous rectified control
- Oscillator frequency of 150KHz at SYNC = 0 or 5V & 300KHz at SYNC = REF PWM switching
- Feedback voltage is 2.5V
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Constant Frequency
30V
99%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
QSOP
4.5V
1Outputs
QSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Alternatives for MAX1653EEE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate