Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1647EAP+T
Order Code3916596
Product RangeMAX1647 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €4.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€8,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1647EAP+T
Order Code3916596
Product RangeMAX1647 Series
Technical Datasheet
Battery TypeLead Acid, Li-Ion, NiCd, NiMH
Input Voltage28V
Battery Charge Voltage-
Charge Current4A
IC Case / PackageSSOP
No. of Pins20Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX1647 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Lead Acid, Li-Ion, NiCd, NiMH
Battery Charge Voltage
-
IC Case / Package
SSOP
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
MAX1647 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage
28V
Charge Current
4A
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability