Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.510 |
30+ | €1.500 |
100+ | €1.360 |
250+ | €1.280 |
500+ | €1.170 |
Product Information
Product Overview
The MAX16162 is an ultra-low current, single channel supervisory IC. The device monitors the power supply voltage and assert a reset when the input voltage falls below the reset threshold. After the monitoring voltage rises above the factory-set threshold voltage (VTH), the reset output remains asserted for the reset timeout period and then deasserts, allowing the target microcontroller or microprocessor to leave the reset state and begin operating. Unlike conventional supervisors, which are unable to control the reset output state when VCC is very low, the MAX16162 reset output is guaranteed to remain asserted until after a valid VCC is achieved. This is especially important to avoid low-voltage cores leaving the reset state during power-up or power-down. This also improves performance when using the MAX16162 as simple power supply sequencers, because the devices will never cause a transient enable of a downstream power supply due to output glitches.
- 825nA (typ) quiescent current extends battery life
- Separate VCC and VIN pins, allowing threshold voltages as low as 0.6V
- Reset output is active-low open-drain and it offer multiple available reset timeout period options
- 0.6V to 4.85V threshold voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
WLP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.85V
3V
1.7V
Active-Low, Open-Drain
4Pins
50µs
125°C
-
No SVHC (21-Jan-2025)
WLP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate