Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €4.740 |
| 25+ | €4.390 |
| 100+ | €3.880 |
| 250+ | €3.710 |
| 500+ | €3.600 |
Product Information
Product Overview
The MAX1614EUA+T is a high side, N-channel MOSFET switch driver in 8 pin µMAX package. It drives high side, N-channel power MOSFETs to provide battery power switching functions in portable equipment. The N-channel power MOSFETs typically has one-third the on-resistance of P-channel MOSFETs of similar size and cost. An internal micropower regulator and charge pump generate the high side drive output voltage while requiring no external components. The MAX1614 also features a 1.5% accurate low battery comparator that can be used to indicate a low battery condition, provide an early power-fail warning to the system microprocessor or disconnect the battery from load, preventing deep discharge and battery damage. An internal latch allows for pushbutton on/off control with very low current consumption. Typical applications include notebook computer, hand held instruments mad battery packs.
- Integration provides a simple to use solution
- Internal on/off latch facilitates pushbutton control
- 1.5% accurate low battery detector protects battery and data stored in memory
- Controlled turn-on for low inrush current
- Off mode current consumption is only 6μA while normal operation requires less than 25μA
- Supports typical requirements of portable, battery powered designs
- Drives single or back to back MOSFETs, low power consumption extends battery life
- 5V to 26V batt operating range, 8V GATE drive voltage at VBATT = 15V, IGATE = 0A (TA = -40 to +85°C)
- 8μA batt shutdown current, 40μA quiescent current at TA = -40°C to +85°C
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-
5V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
µMAX
Non-Inverting
-
26V
85°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate