Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 10+ | €3.360 |
| 25+ | €3.090 |
| 100+ | €2.810 |
| 250+ | €2.650 |
| 500+ | €2.580 |
Product Information
Product Overview
The MAX16052AUT+T is a high voltage, adjustable sequencing/supervisory circuit in 6 pin SOT-23 package. This miniature device offers very wide flexibility with an adjustable voltage threshold and an external capacitor adjustable time delay. Device is ideal for use in power supply sequencing, reset sequencing and power switching applications. Multiple device can be cascaded for complex sequencing applications. A high-impedance input (IN) with a 0.5V threshold allows an external resistive-divider to set the monitored threshold. The output (OUT) asserts high when the input voltage rises above the 0.5V threshold and the enable input (EN) is asserted high. The device provide a capacitor programmable delay time from when the voltage at IN rises above 0.5V to when output is asserted. It is used in computers/servers, intelligent instruments, set-top boxes, telecom and ideal for use in power supply sequencing, reset sequencing and power switching applications.
- Supply voltage range is 2.25V to 28V
- Automotive temperature range from -40°C to 125°C
- Active-high open-drain output
- Feature an active-high enable input
- Less external circuitry results in smaller solution size
- Open-drain (28V tolerant) output allows interfacing to 12V intermediate bus voltage
- Low supply current (18µA typ) reduces power consumption
- EN glitch rejection is 100ns
- EN minimum input pulse width is 1µs
- Undervoltage lockout range from 1.8V to 2V
Applications
Power Management, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
491mV
-
2.25V
Active-High, Open-Drain
6Pins
500µs
125°C
-
No SVHC (21-Jan-2025)
SOT-23
509mV
1Monitors
28V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate