Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €16.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€42,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16046ATN+T
Order Code3927009
Technical Datasheet
Reset Threshold Voltage - Min486mV
Reset Threshold Voltage - Max517mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages12Monitors
Supply Voltage Min3V
Supply Voltage Max14V
Reset Output TypeActive-Low, Open-Drain / Push-Pull
IC Case / PackageTQFN-EP
No. of Pins56Pins
IC MountingSurface Mount
Delay Time2.4s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseTQFN-EP
Threshold Voltage525mV
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
486mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-Low, Open-Drain / Push-Pull
No. of Pins
56Pins
Delay Time
2.4s
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFN-EP
Reset Threshold Voltage - Max
517mV
No. of Monitored Voltages
12Monitors
Supply Voltage Max
14V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
525mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability