75 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
10+ | €8.490 |
75+ | €7.190 |
150+ | €7.050 |
300+ | €6.900 |
525+ | €6.760 |
Product Information
Product Overview
The MAX16009TG+ is a low voltage, high-accuracy, quad window voltage detector in 24 pin TQFN package. It is designed to provide a higher level of system reliability by monitoring multiple supply voltages and providing a fault signal when any of the voltages exceed their overvoltage thresholds or fall below their undervoltage thresholds. The user-adjustable thresholds allow voltages to be monitored down to 0.4V. This device allow the upper and lower trip thresholds of each window detector to be set externally with the use of three external resistors. Each monitored threshold has an independent open drain output for signalling a fault condition. The outputs can be wire OR’ed together to provide a single fault output. The open-drain outputs are internally pulled up with a 30μA current but can be externally driven to other voltage levels for interfacing to other logic levels. It feature a margin input to disable the outputs during margin testing or any other time after power-up operations.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Monitor four undervoltage/overvoltage conditions
- 1.5% accuracy over temperature
- Output logic state down to VCC = 1V
- Manual reset input
- Reset timeout is internally set to 140ms or can be externally adjusted using an external capacitor
Applications
System Monitoring, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
388mV
-
1V
Active-Low, Open-Drain
24Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
TQFN
400mV
4Monitors
5.5V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
394mV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate