Quantity | Price (ex VAT) |
---|---|
150+ | €3.140 |
Product Information
Product Overview
The MAX1564ETE+ is a triple 1.2A USB switch in 16 pin TQFN package. Each channel meets all IEC specifications for USB ports. The device is capable of supplying up to 1.2A from each output. It has multiple protections including thermal shutdown to limit junction temperature in case of prolonged short or overload condition. Reverse current protection circuitry blocks current flow from output to input regardless of switch state. The IC has accurate, user programmable current limiting circuitry to protect input supply against overload. Each output of MAX1564 has short circuit protection that latches off switch when output is shorted for more than 20ms thereby saving system power. Auto restart then tests shorted output with 25mA current to determine when short is removed then automatically restarts output. A 20ms fault blanking allows momentary faults to be ignored such as those caused when hot swapping into capacitive load. This feature helps to avoid issuing false alarms to host system.
- Supply voltage range from 2.75V to 5.5V
- Operating temperature range from -40°C to 85°C
- Reverse current blocking and programmable current limit
- Auto restart when fault is removed
- 12% accurate current limit and switch on-resistance of 60mohm at VIN = VCC = 5V, TA = 25°C
- Up to 1.2A load current for each output
- Thermal overload protection and built-in 20ms fault blanking
- IN standby supply current of 3μA and IN quiescent supply current of 40μA at VONA = 5V
- Independent fault indicator outputs
- Active-high/active-low select pin, ±15KV ESD protection (with caps)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.75V
3Monitors
16Pins
85°C
MSL 1 - Unlimited
TQFN-EP
5.5V
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate