Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €4.150 |
25+ | €3.830 |
100+ | €3.460 |
250+ | €3.260 |
500+ | €3.140 |
Product Information
Product Overview
MAX15102EWL+T is a small, low-dropout linear regulator optimized for networking, datacom, and server applications. The regulator delivers up to 2A from a 1.7V to 5.5V input supply with output accuracy of Q1.6%. The output is adjustable down to 0.6V with a guaranteed dropout voltage of less than 150mV at full load. The internal p-channel switch is protected with a foldback current limit and thermal shutdown. This features an external bypass input to reduce noise. This bypass input also serves as a soft start control. An enable input and power-good output are included for power sequence control. Application includes networking, telecom/datacom, servers, base stations, PLL power.
- High accuracy LDO provides stable power to sensitive processors
- ±1.6% output accuracy over line, load, and temperature
- Low noise 15µVRMS (typ), 150mV dropout guaranteed at 2A
- Small solution size allows more space for digital circuitry
- Integrated thermal-shutdown protection
- Integrated foldback current protection, adjustable output from 0.6V to 5.2V
- Wide voltage ranges accommodate low-voltage POL requirements
- Dropout voltage is 50mV (typ, IOUT = 2A, VFB = 580mV, TA = +25°C)
- Output voltage noise is 15µVRMS (typ, frequency = 500Hz to 100KHz, IOUT = 100mA)
- 15 WLP package, temperature range from -40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
5.2V
2A
50mV
Surface Mount
15Pins
105°C
MSL 1 - Unlimited
1.7V
1Outputs
600mV
Positive Output
2A
50mV
WLP
-40°C
Adj 2A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate