Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15062BEVKIT#
Order Code2909799
Product RangeHimalaya Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.120 |
Price for:Each
Minimum: 1
Multiple: 1
€39.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15062BEVKIT#
Order Code2909799
Product RangeHimalaya Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15062BATA+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX15062BATA+
Product RangeHimalaya Series
Automotive Qualification Standard-
Product Overview
Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062B 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter.
- 6.5V to 60V input voltage range
- 5V output, 300mA continuous current
- Internal compensation
- EN/UVLO for on/off control and programmable input undervoltage lockout
- 92% peak efficiency
- 500KHz fixed-frequency PWM operation
- PFM or forced-PWM mode of operation
- Hiccup mode overcurrent protection
- Thermal shutdown
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX15062BATA+
Automotive Qualification Standard
-
Silicon Core Number
MAX15062BATA+
Application Sub Type
Synchronous Buck Converter
Product Range
Himalaya Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025