Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
10+ | €8.490 |
60+ | €7.470 |
120+ | €7.460 |
300+ | €7.100 |
540+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15021ATI+
Order Code2514234
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current4A
Output Current - Output 14A
Output Current - Output 22A
IC Case / PackageTQFN
No. of Pins28Pins
Output Voltage - Output 15.5V
Output Voltage - Output 25.5V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN
Switching Frequency4MHz
Product Overview
Dual output, 4MHz, step-down DC-DC regulator with tracking and sequencing capability. Suitable for use in RFID reader cards, Power-over-Ethernet (PoE) IP phones, automotive multimedia, multivoltage supplies and networking/telecom.
- Integration reduces power-supply footprint for space constrained designs
- Digital soft-start and soft-stop for tracking applications
- Sequencing or coincident/ratiometric tracking
- Flexible enough for use in a range of designs
- 2.5V to 5.5V input voltage range
- Output-voltage adjustable from 0.6V to VAVIN
- External compensation for maximum flexibility
- 100% maximum duty cycle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.5V
Max Output Current
4A
Output Current - Output 2
2A
No. of Pins
28Pins
Output Voltage - Output 2
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
4MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current - Output 1
4A
IC Case / Package
TQFN
Output Voltage - Output 1
5.5V
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability