Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15004BAUE+T
Order Code3921349
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max40V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min15kHz
Switching Frequency Max500kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
Frequency1MHz
Input Voltage40V
Output Current10A
Output Voltage100V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
10A
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
15kHz
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TSSOP
Input Voltage
40V
Output Voltage
100V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability