92 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.360 |
10+ | €5.700 |
46+ | €5.060 |
138+ | €4.730 |
276+ | €4.580 |
506+ | €4.460 |
Product Information
Product Overview
MAX14935BAWE+ is a four-channel, 5kVRMS digital isolator. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. Applications include fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, and medical systems. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation.
- Robust galvanic isolation of digital signals
- Withstands 5kVRMS for 60s (VISO), continuously withstands 848VRMS (VIOWM)
- 1200VP repetitive peak voltage (VIORM), withstands ±10kV surge per IEC 61000-4-5
- Accepts 1.71V to 5.5V supplies
- 3 channel direction configuration
- Common-mode transient immunity is 25kV/µs typ at IN=GND or VDD, TA=+25°C
- Minimum pulse width is 40ns max at INA to OUTB, INB to OUTA
- Propagation delay of 20.9ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V, INA to OUTB, INB to OUTA, CL=15pF
- 3/1 channel configuration, 25Mbps data rate, default high output
- 16 wide SOIC package, -40 to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
WSOIC
25Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate