Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.690 |
10+ | €5.960 |
46+ | €5.210 |
138+ | €4.920 |
276+ | €4.900 |
506+ | €4.770 |
Product Information
Product Overview
MAX14930FAWE+ is a digital isolator. The independent 1.71V to 5.5V supplies are on each side of the isolator also makes the device suitable for use as a level translator. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, and VDE 0884-11 basic insulation. Applications include fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, and medical systems.
- Robust galvanic isolation of digital signals, withstands ±10kV surge per IEC 61000-4-5
- Interfaces directly with most micros and FPGAs, accepts 1.71V to 5.5V supplies
- 4/0 channel configuration, 150Mbps data rate
- Default low output, 2.75kVRMS isolation voltage
- Input leakage current is +1µA max at VINA = 0 or VDDA, VINB = 0 or VDDB
- Common-mode transient immunity is 25kV/µs typ at IN = GND or VDD
- Pulse-width distortion is 0.4ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V
- Minimum pulse width is 1µs max at INA to OUTB, INB to OUTA
- 16 wide SOIC package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
-40°C
-
MSL 1 - Unlimited
1.71V
WSOIC
150Mbps
-
2.75kV
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate