Print Page
Image is for illustrative purposes only. Please refer to product description.
1,004 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.270 |
10+ | €3.240 |
25+ | €2.850 |
100+ | €2.530 |
490+ | €2.330 |
980+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14919AATP+
Order Code3780522
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.14ohm
IC Case / PackageTQFN-EP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN-EP
Product Overview
MAX14919A industrial grade quad low-side switch features 140 ohm (typ) RON per channel with integrated ±1kohm/42ohm surge protection for robust protection.
- 5V or 7V to 60V supply voltage
- 800mA load current per OUT
- Integrated 5V/30mA linear regulator
- Logic supply input from 1.62V(min) to 5.5V(max)
- 5V to 48V load voltage range
- Up to 200KHz(min) switching rates
- 2 x inrush load current option for 10ms
- Reduced power and heat dissipation
- Compact 4mm x 5mm TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.14ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
800mA
IC Case / Package
TQFN-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability