Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
10+ | €8.100 |
25+ | €7.140 |
100+ | €6.620 |
490+ | €6.390 |
980+ | €6.370 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14917AFM+
Order Code3918574
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage36V
Current Limit1A
On State Resistance0.12ohm
IC Case / PackageFCQFN
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.12ohm
No. of Pins
48Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1A
IC Case / Package
FCQFN
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
FCQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability