Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
10+ | €5.910 |
25+ | €5.470 |
100+ | €4.930 |
250+ | €4.650 |
500+ | €4.560 |
Product Information
Product Overview
MAX14786EAUD+T is a full-duplex, ±35kV ESD-protected, RS-485 transceiver for high-speed communication. It is a full-duplex RS-485 transceiver designed for robust communication in harsh industrial environments. This device features ±35kV ESD protection on the RS-485 pins and operate from a 3V to 5.5V supply with a 4mA no-load supply current (max). This device is optimized for communication over very long cables or short unterminated cables. It is used in applications such as motion controllers, encoder interfaces, HVAC control systems, utility meters.
- 25Mbps maximum data rate, driver/receiver enable
- Wide supply voltage range from 3.0V to 5.5V
- Short-circuit protected outputs, true fail-safe receiver, thermal shutdown
- Shutdown supply current is 5μA typical at (DE = low, RE = high, TA = +25°C)
- Peak driver short-circuit output current is +250mA max at (0V ≤ VOUT ≤ +12V, output low)
- Differential input capacitance (receiver) is 12pF typ at (VCC = 3.0V to 5.5V)
- Driver propagation delay is 1000ns maximum at (RL = 54 ohm, CL = 50pF)
- Receiver propagation delay is 200ns maximum at (CL = 15pF)
- Differential driver output capacitance is 12pF typical at (DE = RE = high, f = 4MHz)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
25Mbps
5.5V
14Pins
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
TSSOP
128
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate