Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.840 |
10+ | €6.080 |
75+ | €5.040 |
150+ | €4.960 |
300+ | €4.870 |
525+ | €4.770 |
Product Information
Product Overview
The MAX14777GTP+ is a quad, beyond the rails -15V to +35V analogue switch in 20 pin TQFN package. The quad SPST switch supports analogue signals above and below the rails with a single supply voltage. The device features a selectable -15V/+35V or -15V/+15V analogue signal range for all switches. Each switch has a separate control input to allow independent switching making the device an alternative to opto-relays in applications that do not need galvanic isolation. The IC features 10 ohm (max) on-resistance and 9Mohm (typ) RON flatness, along with a low 50nA (max at +85°C) on-leakage. For maximum signal integrity, the device keeps this performance over the entire common-mode voltage range. Each switch can carry up to 60mA (max) of continuous current in either direction. Typical applications include industrial measurement systems, instrumentation systems, 4mA to 20mA switching and ATE systems.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 105°C
- 1.62V to 5.5V logic interface
- Each switch can carry up to 60mA max of continuous current in either direction
- Simple, flexible board design
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3V to 5.5V
TQFN
4Channels
10ohm
-
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
Single Supply
10ohm
20Pins
4.4ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate