Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.560 |
10+ | €5.860 |
25+ | €5.430 |
100+ | €4.960 |
250+ | €4.740 |
500+ | €4.610 |
Product Information
Product Overview
The MAX14761ETB+T is an above and below the rails low on-resistance analogue switch in 10 pin TDFN package. The analogue switch is capable of passing bipolar signals that are beyond their supply rails. This device operates from a single +3.0V to +5.5V supply and support signals in the -25V to +25V range. It is a dual-SPST analogue switch. It features 2ohm (max) on-resistance with a ±100nA (max) on-leakage current. The low on-resistance and high bandwidth allow use in digital and analogue signal switching applications. It is used in industrial measurement systems, instrumentation systems, RS485 termination switching, CAN bus termination switching, opto-relay replacement, medical systems, ATE systems and audio signal routing and switching.
- Low 2.4mohm (typ) and 5.1mohm (typ) RON flatness
- High performance characteristics
- Thermal shutdown protection
- Operating temperature range from -40°C to +85°C
- High bandwidth of 100MHz (typ) Insertion Loss
- High ESD protection up to 2KV
- Continuous current through switch is 250mA
- ATE Systems; Audio Signal Routing and Switching; CAN Bus Termination Switching;
- Industrial Measurement Systems; Instrumentation Systems; Medical Systems; Opto-Relay
Applications
Signal Processing, Industrial, Communications & Networking, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3V to 5.5V
TDFN
2Channels
2ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2ohm
10Pins
1.2ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate