Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.460 |
| 10+ | €4.970 |
| 25+ | €4.460 |
| 100+ | €4.170 |
| 250+ | €3.930 |
| 500+ | €3.820 |
Product Information
Product Overview
MAX13431EEUB+T is a half-duplex RS-485 transceiver that features an adjustable low-voltage logic interface for operation in multi-voltage systems. This allows direct interfacing to low-voltage ASIC/FPGAs without extra components. This RS-485 transceiver operates with a VCC voltage supply from +3V to +5V. The low-voltage logic interface operates with a voltage supply from +1.62V to VCC. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500Kbps. It is used in applications such as industrial control systems, portable industrial, equipment, motor control, and HVAC.
- Input supply voltage range from +3V to +5V
- Thermal shutdown protection, hot-swap input structures on DE and active-low RE
- Extended ESD protection for RS-485 I/O pins, 16Mbps data rate
- 256 transceivers on bus, ICC supply current is 2mA maximum at (TA = +25°C)
- ICC supply current in shutdown mode is 10µA maximum at (TA = +25°C)
- Driver propagation delay is 50ns maximum at (CL = 50pF, RDIFF = 54ohm)
- Driver differential output rise or fall time is 15ns maximum at (CL = 50pF, RL = 54ohm)
- Differential driver output skew is 8ns maximum at (CL = 50pF, RL = 54ohm)
- Operating temperature range from -40°C to +85°C
- 10 μMAX package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
16Mbps
5.5V
10Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
No SVHC (25-Jun-2025)
1Receivers
Half Duplex
3V
µMAX
256
Open, Short
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate