Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €3.280 |
Product Information
Product Overview
The MAX13335EGEE/V+ is a dual automotive differential audio receivers with I2C control and diagnostics in 16 pin QSOP package. It is a high -fidelity stereo audio input amplifier designed for automotive applications requiring audio-level detection and/or jack sensing capability. It features 2-ch, low noise, programmable gain amplifier that accepts fully differential and quasi differential input signals with diagnostics capability controlled through an I2C interface. The device's audio receiver can also pair with MAX13325 audio transmitter to form a complete differential audio link in automotive systems. Each channel features high 80dB CMRR enabling recovery of audio signals in presence of large common mode noise in automotive environments. Typical applications are radio head units, RSA/RSE, connectivity modules and automotive telematics.
- Operating voltage of 3.3V (3 to 3.6V) or 5V (4.75 to 5.25V), wide common mode input of -5 to 11.5V
- Automotive AEC-Q100 grade 2 qualified, operating temperature range from -40°C to 105°C
- Gain range from -14dB to +16dB, +28V to -16V tolerant inputs
- Automotive grade ESD protected against ISO 10605 ±15KV air gap and ±8KV contact discharge ESD pulses
- Fully differential inputs up to 7VRMS, quasi-differential inputs up to 3.5VRMS
- Audio presence detection, jack sense detection, diagnostic capability
- Programmable gain with zero-crossing detection
- 11mA quiescent supply current, 22Kohm differential and 14Kohm single ended input impedance
- 104.8dB of SNR at VOUT = 1.4VRMS, 8µVRMS output noise
- 0.5V/µs slew rate, -80dB crosstalk, -80dB mute attenuation
Applications
Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Channels
QSOP
-
Surface Mount
105°C
AEC-Q100
No SVHC (21-Jan-2025)
AB
2 Channel
AB
3V to 3.6V, 4.75V to 5.25V
16Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
QSOP
AEC-Q100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate