Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.470 |
7500+ | €1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13331GEE/V+T
Order Code3913476
Technical Datasheet
Output Power x Channels @ Load135mW x 2 @ 32Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range4V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Load Impedance14kohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleQSOP
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels2 Channel
Output Power135mW
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Power x Channels @ Load
135mW x 2 @ 32Ohm
No. of Channels
2Channels
IC Case / Package
QSOP
Load Impedance
14kohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
4V to 5.5V
No. of Pins
16Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Automotive Qualification Standard
AEC-Q100
Output Power
135mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability