Quantity | Price (ex VAT) |
---|---|
1+ | €190.990 |
Product Information
Product Overview
MAX13171E evaluation kit (EV kit) combines the MAX13171E multiprotocol clock/data transceiver. This chipset forms a complete software-selectable multiprotocol data terminal equipment (DTE) or data communications equipment (DCE) interface port that supports the V.28 (RS-232), V.10 (RS-423) V.11 (RS-449/V.36, EIA-530, EIA-530A and X.21) and V.35 protocols. Internal charge pumps allow the EV kit to operate off a single 3.3V to 5.5V supply. The EV kit was designed to take advantage of the chipset’s flow-through pinout. The EV kit includes a 40-pin header(logic signals), a female DB25 connector (protocol signals), three SMA connectors (high-speed logic signals) and scope-probe connectors for measuring the high-speed data signals (logic and protocol signals).
- True fail-safe receiver inputs
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Communication
Evaluation Board MAX13171E
No SVHC (21-Jan-2025)
MAX13171E
Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate