Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | €5.230 |
Price for:Tube of 1
Minimum: 120
Multiple: 120
€627.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13036ATI+
Order Code3925392
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay22µs
No. of Pins28Pins
IC Case / PackageTQFN-EP
Logic Case StyleTQFN-EP
Supply Voltage Min6V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeContact Monitor and Level Shifter
Qualification-
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
22µs
IC Case / Package
TQFN-EP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Logic Type
Contact Monitor and Level Shifter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
28Pins
Logic Case Style
TQFN-EP
Supply Voltage Max
26V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability