Quantity | Price (ex VAT) |
---|---|
96+ | €7.800 |
Product Information
Product Overview
The MAX13003EEUE+ is a 6-channel, ultra-low voltage level translator in 16 pin TSSOP package. This device provides necessary level shifting to allow data transfer in multivoltage systems. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as higher voltage logic signals on the VCC side of the device and vice-versa. ±15kV ESD protection on the I/O VCC side for greater protection, the ESD protection is specified using the Human Body Model (HBM).
- Supply voltage range is 1.5V to 3.6V
- Operating temperature range from -40°C to 85°C
- Low quiescent supply current of <lt/> 4µA
- Data rate of 20Mbps
- Bidirectional level translation without a DIRECTION input
- Operational down to +0.9V on VL and +1.5V on VCC
- Enable/shutdown control
- CMOS or open-drain output interface capability
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Inputs
20ns
TSSOP
1.5V
-40°C
Low-Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
16Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate