Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1298CEAE+
Order Code3921718
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeSerial
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max85°C
Sensing Temperature Max85°C
Sensor Case StyleSSOP
Sensor Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Channels-
Resolution12 bits
Output Interface3 Wire, Microwire, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case Style
SSOP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Serial
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
85°C
Sensor Case / Package
SSOP
Supply Voltage Min
4.75V
No. of Channels
-
Output Interface
3 Wire, Microwire, SPI
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability