Quantity | Price (ex VAT) |
---|---|
120+ | €5.180 |
Product Information
Product Overview
The <bold>MAX12900</bold> integrates ten building blocks in a small package: a wide input supply voltage LDO, two conditioner circuits for pulse-width modulated (PWM) inputs, two low-power, low-drift, general purpose operational amplifiers (op amp) one wide bandwidth, zero-offset drift operational amplifier; two diagnostic comparators, a power-up sequencer with power good output to allow for a smooth power-up, and a low-drift voltage reference.
- Wide Input Supply Range: 4.0V to 36V
- Ultra-Low-Power Consumption: 170μA (typ)
- High Linearity: 0.01% (Max Error)
- High Resolution: Up to 16 Bit
- Low Drift Voltage Reference: 10ppm/°C max
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Front End
36V
32Pins
125°C
-
No SVHC (21-Jan-2025)
4V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate