Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.910 |
10+ | €18.910 |
25+ | €17.980 |
100+ | €15.860 |
300+ | €15.700 |
500+ | €15.540 |
Product Information
Product Overview
The MAX1284BESA+ is a single supply, low power, serial 12bit analogue to digital converter (ADC) with internal reference in 8 pin NSOIC package. It combines high bandwidth track/hold (T/H), serial interface with high conversion speed, internal +2.5V reference and low power consumption. The MAX1284 operates from single 4.5V to 5.5V supply. The 3-wire serial interface connects directly to SPI/QSPI/ MICROWIRE devices without external logic. The device uses an external serial interface clock to perform successive approximation analogue to digital conversions. Low power, ease of use and small package size make this converter ideal for remote sensor and data acquisition applications or for other circuits with demanding power consumption and space requirements. The MAX1284 is used in data logging, data acquisition, battery powered instruments and pen digitizers.
- Sampling rate of 400Ksps and conversion time of 2.5μs
- Operating temperature range from -40°C to 85°C
- ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
- Positive supply current of 2.5mA
- Pin compatible, high speed upgrades to MAX1240 device
- Offset error of ±6LSB and gain error of ±6LSB
- Full power bandwidth (-3dB point) of 6MHz and full linear bandwidth (SINAD <gt/> 68dB) of 350KHz
- Serial clock frequency of 0.5MHz to 6.4MHz and maximum duty cycle of 60%
- Shutdown supply current of 2μA and power supply rejection of ±0.5mV
Applications
Signal Processing, Medical, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
400kSPS
SPI
4.5V
NSOIC
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate