Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1270BCAI+
Order Code2519172
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
34 In Stock
92 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.000 |
10+ | €29.310 |
46+ | €26.740 |
138+ | €25.460 |
276+ | €24.840 |
Price for:Each
Minimum: 1
Multiple: 1
€36.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1270BCAI+
Order Code2519172
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate110kSPS
Input Channel TypeSingle Ended
Data Interface3 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 12-Bit SAR ADCs
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
110kSPS
Data Interface
3 Wire, Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
0°C
Product Range
Octal 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX1270BCAI+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
Product traceability