Quantity | Price (ex VAT) |
---|---|
100+ | €12.350 |
Product Information
Product Overview
The MAX1240CCSA+ is a +2.7V, low power 12bit serial analogue to digital converter (ADC) in 8 pin NSOIC package. This device use an input track/hold (T/H) and successive-approximation register (SAR) circuitry to convert an analogue input signal to a digital 12bit output. No external hold capacitor is needed for the T/H. It converts input signal from 0V to VREF range in 9µs including T/H acquisition time. It accepts voltages from 1V to VDD and operates in normal and shutdown mode. An excellent AC characteristics and very low power combined with ease of use and small package size makes this converter ideal for remote-sensor and data acquisition applications.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from 0°C to 70°C
- Successive approximation of ADC is 7.5µs
- Internal clock
- Fast track/hold is 1.5µs
- Internal reference of 2.5V
- SPI/QSPI/MICROWIRE 3 wire serial interface
- Low power consumption of 3.7µW at 73Ksps maximum sampling rate
- Low power of 5µW at power down mode
Applications
Signal Processing, Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
8Pins
70°C
-
No SVHC (21-Jan-2025)
73kSPS
SPI
2.7V
NSOIC
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate