Quantity | Price (ex VAT) |
---|---|
60+ | €7.210 |
Product Information
Product Overview
The MAX1192ETI+ is an ultra-low power, dual 8bit analogue to digital converter (ADC) in 28 pin TQFN package. It includes two fully differential wideband track and hold inputs. These inputs have 440MHz bandwidth and accept fully differential or single ended signals. The MAX1192 has sampling rate of 22Msps while consuming only 27.3mW. This ADC operates from 2.7V to 3.6V analogue power supply. A separate 1.8V to 3.6V supply powers digital output driver. In addition to ultra low operating power, the MAX1192 has three power-down modes to conserve power during idle periods. It has excellent dynamic performance, ultra-low power and small size. An internal 1.024V precision bandgap reference sets full scale range of ADC to ±0.512V. The MAX1192 has parallel, multiplexed, CMOS compatible tri-state outputs. The digital output format is offset binary. It is used in IQ baseband sampling, battery powered instruments, WLAN, mobile DSL, WLL receiver.
- Small signal bandwidth of 440MHz and full power bandwidth of 440MHz
- Operating temperature range from -40°C to 85°C
- 1.8V to 3.6V TTL/CMOS compatible digital outputs
- Excellent dynamic performance
- 48.6dB/47.2dB SNR at fIN = 5.5MHz/125MHz and 70dBc/69dBc SFDR at fIN = 5.5MHz/125MHz
- Internal/external reference option
- Multiplexed CMOS compatible tri-state outputs
- INL of ±0.15LSB & DNL of ±0.14LSB (no missing codes over temperature)
- Offset error of ±4%FS (≥ +25°C) and ±6%FS (<lt/> +25°C)
- Gain error of ±2%FS, PSRR of ±0.02LSB (offset (VDD ±5%)) and ±0.05LSB (gain (VDD ±5%))
Applications
Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.6V
28Pins
85°C
-
No SVHC (21-Jan-2025)
22MSPS
Parallel
2.7V
TQFN
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate