| Quantity | Price (ex VAT) |
|---|---|
| 120+ | €6.460 |
Product Information
Product Overview
The MAX1191ETI+ is a ultra low power, 7.5Msps, dual 8bit ADC in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. The inputs have a 440MHz bandwidth and accept fully differential or single ended signals. It delivers a typical signal to noise and distortion (SINAD) of 48.6dB at an input frequency of 1.875MHz and a sampling rate of 7.5Msps while consuming only 12mW. In addition to ultra-low operating power, it features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size makes the IC ideal for applications in imaging, instrumentation and digital communications.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Excellent dynamic performance of 48.7dB SNR at fIN = 1.875MHz
- 69dBc SFDR at fIN = 1.875MHz
- Ultra low power of 12mW (normal operation 7.5Msps) & 0.3µW (shutdown mode)
- 1.8V to 3.6V TTL/CMOS compatible digital outputs
- Fully differential or single-ended analogue inputs
- Internal/external reference option
- Multiplexed CMOS compatible tri-state outputs
Applications
Signal Processing, Industrial, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.6V
28Pins
85°C
-
No SVHC (21-Jan-2025)
7.5MSPS
Parallel
2.7V
TQFN
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate