Quantity | Price (ex VAT) |
---|---|
250+ | €47.270 |
Product Information
Product Overview
The MAX1190ECM+D is a dual 10bit, 120Msps, 3.3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features a fully differential wideband track and hold (T/H) inputs, driving two ADC. It consumes only 105mW while delivering a typical signal to noise ratio (SNR) of 59.4dB at an input frequency of 20MHz and a sampling rate of 40Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converter may also be operated with single ended inputs. In addition to low operating power, IC features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. It is used in multichannel IF sampling, baseband I/Q sampling & WLAN, WWAN, WLL, MMDS modems, set-top boxes and VSAT terminals.
- Analogue supply voltage range is 3.1V to 3.6V, output supply voltage range is 1.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Excellent dynamic performance, 57dB SINAD at fIN = 60MHz, 64dBc SFDR at fIN = 60MHz
- Low power dissipation of 492mW (normal operation), 10mW (sleep mode)& 3.3µW (shutdown mode)
- 0.08dB gain and 0.8° phase matching, 400MHz -3dB input bandwidth
- Wide ±1Vp-p differential analogue input voltage range
- On-chip 2.048V precision band gap reference
- Interchannel crosstalk of -71dBc at fIN = 60MHz
- Parallel, multiplexed, CMOS compatible three-state outputs
- User-selectable output format - two’s complement or offset binary
Applications
Signal Processing, Industrial, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.6V
48Pins
85°C
-
No SVHC (21-Jan-2025)
120MSPS
Parallel
3.1V
TQFP
-40°C
Dual 10-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate