Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €5.940 |
60+ | €5.130 |
120+ | €4.980 |
300+ | €4.760 |
540+ | €4.640 |
Product Information
Product Overview
The MAX11340ATJ+ is a 10bit, 16-channel analogue to digital converter (ADC) with post-mux external signal conditioning access in 32 pin TQFN package. This is a high speed, low power, serial output SAR ADC with external reference and 500KHz full linear bandwidth. The MAX11340 provides external access to output of integrated mux and ADC input to simplify conditioning. It includes both internal and external clock modes. This device has scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features SampleSet™ technology and user programmable analogue input channel sequencer. The 8MHz, 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. It is used in high speed data, acquisition systems, high speed closed loop systems, industrial control systems, medical, battery powered instruments and portable systems.
- 1.5V to 3.6V digital I/O supply voltage and 2.35V to 3.6V supply voltage
- Operating temperature range from -40°C to 125°C, positive supply current is 1.4mA at SAMPLE=500Ksps
- Highly integrated precision ADC saves space while retaining flexibility
- ±0.4LSB INL, ±0.4LSB DNL, 70dB SINAD at 100KHz, 0.7LSB offset error, ±1.5 gain error
- Analogue multiplexer with true differential track/hold, 0.2LSB/V line rejection
- 2 software selectable bipolar input ranges (±VREF+/2, ±VREF+), -88dB crosstalk
- Low power consumption, 4.2mW at 500Ksps with 3V supplies and 2μA full shutdown current
- Full power bandwidth of 30MHz (-3dB), 5MHz (-0.1dB), full linear bandwidth of 0.5MHz (SINAD ≥ 70dB)
- Externally accessible multiplex output and ADC input, full power-down mode
- Easy to interface with most microcontrollers, AutoShutdown, high speed 3-wire serial interface
- Battery-Powered Instruments; High-Speed Closed-Loop Systems;
- High-Speed Data Acquisition Systems; Industrial Control Systems; Medical Instrumentation; Portable Systems
Applications
Signal Processing, Portable Devices, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
32Pins
125°C
-
No SVHC (21-Jan-2025)
500kSPS
SPI
2.35V
TQFN
-40°C
16 Channel 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate