Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11261ENX+T
Order Code3581875
Product Range6 Channel 24-Bit Delta-Sigma ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €8.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€16,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11261ENX+T
Order Code3581875
Product Range6 Channel 24-Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate16kSPS
Input Channel TypeDifferential
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleWLP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range6 Channel 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
36Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
16kSPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
WLP
Operating Temperature Min
-40°C
Product Range
6 Channel 24-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability