Quantity | Price (ex VAT) |
---|---|
66+ | €6.860 |
Product Information
Product Overview
The MAX1112EAP+ is a +5V low power, multichannel, serial 8bit analogue to digital converter (ADC) in 20 pin SSOP package. This ADC uses a successive approximation conversion technique and input track/hold (T/H) circuitry to convert an analogue signal to an 8bit digital output. A flexible serial interface provides easy interface to microprocessors. Successive approximation conversion is performed using either internal clock or an external serial interface clock. The full scale analogue input range is determined by 4.096V internal reference or by an externally applied reference ranging from 1V to VDD. A serial strobe output provides the end of conversion signal for interrupt driven processors. It features 2µA automatic power-down mode at software programmable to minimize power consumption. Using power-down, supply current is reduced to 13µA at 1ksps and 82µA at 10ksps. It is used in system diagnostics, solar powered remote systems & 4mA to 20mA powered remote data acquisition systems.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- 8-channel single ended or 4-channel differential inputs
- Low power of 135µA at 50Ksps
- Internal track/hold, acquisition time of 1µs(min), external clock frequency of 50KHz(min)
- SPI/QSPI/MICROWIRE compatible serial interface
- Software-configurable unipolar or bipolar inputs
- Total unadjusted error is ±1 LSB (max) and ±0.3 LSB (typ)
- Small signal bandwidth at -3dB roll-off is 1.5MHz
- Maximum power supply rejection is ±4mV
- Automotive Systems; Battery-Operated Systems; Communication Systems; Data Acquisition; Medical Instrumentation; Portable Data Logging
Applications
Signal Processing, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
5.5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
50kSPS
SPI
4.5V
SSOP
-40°C
Octal 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate