Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.820 |
| 10+ | €19.120 |
| 25+ | €18.040 |
| 160+ | €16.410 |
| 320+ | €15.980 |
| 640+ | €15.810 |
Product Information
Product Overview
The MAX11056ECB+ is an 8-channel, 14bit, simultaneous-sampling ADC in 64 pin TQFP package. Featuring independent track and hold (T/H) and SAR circuitry, it also provides simultaneous sampling at 250Ksps for each channel. All inputs are overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. Other features such as 4MHz T/H input bandwidth, internal clock and internal or external reference. A 20MHz, bidirectional, parallel interface provides the conversion results and accepts digital configuration inputs. Typical applications include automatic test equipment, power-factor monitoring and correction, power-grid protection, multiphase motor control and vibration and waveform analysis.
- 4.75V to 5.25V analogue supply and 2.7V to 5.25V digital supply
- High impedance inputs up to 1Gohm
- Fast 3μs conversion time
- Internal clocked conversions, shutdown current is 10μA
- 10ns aperture delay
- 100ps channel to channel T/H matching
- Low drift, accurate 4.096V internal reference providing an input range of ±5V
- INL is ±0.13LSB, DNL is ±0.15LSB, SNR is 85.2dB, SINAD is 85.2dB, SFDR is 104dB
- Offset error is ±0.001%FSR, gain error is ±0.015%FSR, gain temperature coefficient is ±0.5ppm/°C
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Parallel
2.7V
TQFP
-40°C
Octal 14-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MAX11056ECB+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate