Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.110 |
10+ | €18.840 |
50+ | €16.990 |
100+ | €16.410 |
250+ | €15.810 |
500+ | €15.440 |
Product Information
Product Overview
The MAX11043ATL+ is a 4-channel, 16bit, simultaneous sampling ADC with PGA, filter and 8/12bit dual stage DAC in 40 pin TQFN package. It features 4 single ended or differential channels of simultaneous-sampling ADCs with 16bit resolution. The MAX11043 contains a versatile filter block and PGA per channel. The filter consists of seven cascaded 2nd order filter sections for each channel allowing the construction of a 14th-order filter. The filter coefficients are user-programmable. Configure each 2nd-order filter as low pass, high pass or band pass with optional rectification. Gain and phase mismatch of the analogue signal path is better than -50dB. The ADC can digitize signals up to 200KHz. A 40MHz serial interface provides communication to and from the device. The SPI interface provides throughput of 1600Ksps, 4 channels at 400Ksps per channel or 2 channels at 800Ksps per channel. A software-selectable scan mode allows reading the ADC results while simultaneously updating the DAC.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 125°C
- Accuracy of ±10LSB INL and ±1LSB DNL
- 93dB SFDR at 100KHz input
- PGA with gain of 1, 2, 4, 8, 16, 32 or 64 for each channel
- EQ function automatically boosts high frequency, low amplitude signals
- High throughput, 400Ksps per channel for 4 channels
- 2.5V internal reference or +2V to +2.8V external reference
- Shutdown and power saving modes
- Two 8bit coarse DACs set the high and low references for a 2-stage 12bit fine DAC
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
3.6V
40Pins
125°C
-
No SVHC (21-Jan-2025)
9.6MSPS
SPI
3V
TQFN
-40°C
Dual 14-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate