Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1064BCEG+T
Order Code3912491
Product RangeDual 10-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €9.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€23,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1064BCEG+T
Order Code3912491
Product RangeDual 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate400kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleQSOP
No. of Pins24Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
400kSPS
Data Interface
Parallel
Supply Voltage Min
4.5V
ADC / DAC Case Style
QSOP
Operating Temperature Min
0°C
Product Range
Dual 10-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability