Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+
Order Code2518753
Your Part Number
Technical Datasheet
215 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.890 |
| 10+ | €4.330 |
| 25+ | €3.840 |
| 100+ | €3.480 |
| 300+ | €3.280 |
| 500+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+
Order Code2518753
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min1.5V
Input Voltage Max10V
Output Current20mA
Max Output Current20mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max20V
Switching Frequency Typ5kHz
Efficiency98%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency10kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Divider, Doubler, Inverting, Multiplier
Input Voltage Max
10V
Max Output Current
20mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
98%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Output Current
20mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
5kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
10kHz
Technical Docs (2)
Alternatives for MAX1044CSA+
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000393
Product traceability