Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.870 |
10+ | €9.650 |
25+ | €8.550 |
100+ | €7.300 |
250+ | €7.210 |
540+ | €7.070 |
Product Information
Product Overview
LTM8074IY is a 40VIN, 1.2A continuous, 1.75A peak, step-down µModule® (power module) regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 2.2MHz. Included in the package are the switching controller, power switches, inductors, and all support components. Operating over an input voltage range of 3.2V to 40V, the LTM8074 supports an output voltage range of 0.8V to 12V and a switching frequency range of 200KHz to 2.2MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Applications include automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Low Noise Silent Switcher® architecture, CISPR22 Class B compliance
- Input voltage range from 3.2V to 40V, output voltage range from 0.8V to 12V
- External synchronization, configurable as an inverter
- Quiescent current into VIN is 3µA maximum at (RUN = 0V, TJ = 25°C)
- Load regulation is 0.5% typical at (0.1A < IOUT < 1.2A, TJ = 25°C)
- Switching frequency is 200KHz typical at (RT = 221K, VIN = 5V, TJ = 25°C)
- Peak output DC current is 1.75A minimum at (VOUT = 3.3V, fSW = 1.0MHz, TJ = 25°C)
- TR/SS current is 2µA typical at (TR/SS = 0V, TJ = 25°C)
- SYNC current is 5µA maximum at (SYNC = 2V, TJ = 25°C)
- Temperature range from -40°C to 125°C, 25-pin BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
BGA-25, Micro Module
40V
800mV
BGA
25Pins
1.2A
40V
1.82mm
Buck (Step Down)
125°C
No SVHC (07-Jul-2017)
3.2V
-
1 Output
12V
1.2A
Adjustable
3.2V
2.2MHz
4mm
4mm
LTM8074 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate