Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.240 |
10+ | €29.210 |
25+ | €27.490 |
112+ | €26.940 |
336+ | €26.390 |
Product Information
Product Overview
LTM8060 is a quad, 3A step-down Silent Switcher μModule® regulator. The silent switcher architecture minimizes EMI while delivering high efficiency at frequencies upto 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, this device supports output voltages from 0.8V to 8V, and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors, are needed to finish the design. It is used in application such as automated test equipment, industrial supplies, medical equipment etc.
- CISPR22 class B compliant, CISPR25 class 5 compliant
- Wide input voltage range is 3V to 40V
- 3A continuous output current per channel at 12VIN, 3.3VOUT, TA = 80°C
- Multiphase or multi-μModule parallelable for increased output current
- Quiescent current into VINn is 8μA maximum at (RUNn = 0)
- Output RMS ripple is 10mV typical at (3.3VOUTn, IOUTn = 4A)
- Output DC voltage is 0.8V typical at (FBn open)
- Operating junction temperature is -40°C to 125°C
- Package style is 165-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial & Medical
BGA-165, Micro Module
40V
800mV
8V
3A
Adjustable
40V
3MHz
Buck (Step Down)
125°C
MSL 3 - 168 hours
3V
-
4 Output
BGA
165Pins
3A
3V
3.32mm
16mm
11.9mm
LTM8060 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate