546 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.310 |
| 10+ | €11.140 |
| 25+ | €10.710 |
| 100+ | €10.550 |
| 273+ | €10.290 |
| 546+ | €10.120 |
Product Information
Product Overview
LTM8021 is a 36VIN, step-down DC/DC µModule®. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3V to 36V, it supports an output voltage range of 0.8V to 5V, set by a single resistor. Only an output and bulk input capacitor are needed to finish the design. It enables utilization of unused space on the bottom of PC boards for high density point of load regulation. A built-in soft-start timer is adjustable with just a resistor and capacitor. It is used in applications such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Complete switch mode power supply
- 500mA output current
- Current mode control
- Programmable soft-start
- Switching frequency is 1.1MHz typical at (IOUT = 500mA, TA = 25°C, VIN = 10V, VRUN/SS = 10V)
- Quiescent current into VIN is 1µA max at (RUN/SS = 0.2V, VBIAS, RADJ open)
- Output DC voltage is 0.8V typical at (0 <lt/> IOUT <lt/> 500mA; RADJ open, TA = 25°C)
- Operating temperature is -40°C to 125°C
- Package style is 35-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
LGA-35, Micro Module
-
1 Output
5V
35Pins
Adjustable
36V
2.82mm
11.25mm
6.25mm
MSL 3 - 168 hours
3V
36V
800mV
LGA
500mA
500mA
3V
1.1MHz
Buck (Step Down)
125°C
LTM8021 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate