Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.200 |
| 10+ | €54.240 |
| 25+ | €53.160 |
| 112+ | €52.070 |
Product Information
Product Overview
LTM4662 is a complete dual 15A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Its high efficiency design delivers upto 15A continuous current for each output. Only a few input and output capacitors are needed. This device supports frequency synchronization, multiphase operation, high efficiency light load operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It is used in applications such as point-of-load power supplies, telecom and networking equipment, industrial and medical equipment etc.
- Wide input voltage range from 4.5V to 20V
- Input DC voltage from 2.375V to 20V
- Output voltage range from 0.6V to 5.5V
- ±1.5% maximum total DC output error, multiphase current sharing
- Differential remote sense amplifier, each channel, current mode control/fast transient response
- Frequency synchronization, overcurrent foldback protection
- Output overvoltage protection, internal or external compensation
- Built-in temperature monitor diode, pin-compatible with the LTM4646
- Frequency sync capture range from 250KHz to 1000KHz
- Operating temperature range from -40°C to 125°C, package style is 88-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
2.375V
20V
600mV
BGA
88Pins
15A
20V
1MHz
15mm
11.25mm
MSL 3 - 168 hours
BGA-88, Micro Module
-
2 Output
5.5V
30A
Adjustable
4.5V
5.74mm
Buck (Step Down)
125°C
LTM4662 Series
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate