Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.140 |
| 10+ | €42.030 |
| 25+ | €41.190 |
| 112+ | €40.350 |
Product Information
Product Overview
LTM4662EY#PBF is a complete dual 15A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 20V, the LTM4662 supports two outputs each with an output voltage range of 0.6V to 5.5V, set by external resistors. Its high efficiency design delivers up to 15A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, high efficiency light load operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications include point-of-load power supplies, telecom and networking equipment, industrial and medical equipment.
- Wide input voltage range from 4.5V to 20V, output voltage range from 0.6V to 5.5V
- Multiphase current sharing, differential remote sense amplifier, each channel
- Current mode control/fast transient response, up to 96% efficiency
- Frequency synchronization, overcurrent foldback protection, output overvoltage protection
- Internal or external compensation, built-in temperature monitor diode
- Input supply current is 5.9A typical at (VIN = 4.5V, VOUT = 1.5V, IOUT = 15A, TA = 25°C)
- Output ripple voltage is 15mVP-P typ at (For each output, IOUT = 0A, COUT = 100µF ×4)
- Output current limit is 22A typical at (VIN = 12V, VOUT = 1.5V, TA = 25°C)
- VTEMP temperature coefficient is -2.0mV/°C typical at (TA = 25°C)
- Internal operating temperature range from -40°C to 125°C, 88-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
BGA-88, Micro Module
20V
2 Output
5.5V
15A
Adjustable
20V
5.74mm
Buck (Step Down)
11.25mm
No SVHC (07-Jul-2017)
2.375V
-
600mV
BGA
88Pins
15A
4.5V
1MHz
15mm
125°C
LTM4662 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate