Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €92.780 |
10+ | €88.370 |
90+ | €86.600 |
180+ | €84.840 |
Product Information
Product Overview
LTM®4650 is a dual 25A or single 50A output switching mode step-down DC/DC µModule® (power module) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 15V, it supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Only a few input and output capacitors are needed. The LTM4650 is a pin compatible with the LTM4620 (dual 13A, single 26A) and the LTM4630 (dual 18A, single 36A). The device supports frequency synchronization, multiphase operation, burst mode operation, and output voltage tracking for supply rail sequencing and has an on-board temperature diode for device temperature monitoring. Application includes a processor, ASIC, and FPGA core power, telecom and networking equipment, storage and ATCA cards, and industrial equipment.
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency, frequency synchronization
- Overcurrent foldback protection, internal temperature monitor
- Input DC voltage range from 4.5 to 15V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
- Output DC voltage range from 0.6 to 1.8V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
- Typical RUN pin on/off threshold is 1.25V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
- Typical gain is 1V/V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
- 144-pin BGA package type
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
15V
2 Output
1.8V
50A
Adjustable
15V
780kHz
16mm
125°C
MSL 3 - 168 hours
BGA-144, Micro Module
-
600mV
BGA
144Pins
25A
4.5V
5.01mm
Buck (Step Down)
16mm
LTM4650 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate