Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.040 |
10+ | €60.530 |
90+ | €54.180 |
180+ | €53.100 |
Product Information
Product Overview
LTM4636 is a 40A step-down µModule (power module) switching regulator with a stacked inductor as a heat sink for quicker heat dissipation and cooler operation in a small package. The exposed inductor permits direct contact with airflow from any direction. It can deliver 40W (12VIN, 1VOUT, 40A, 200LFM) with only 40°C rise over the ambient temperature. Full-power 40W is delivered, upto 83°C ambient and half-power 20W is supported at 110°C ambient. It is widely used in applications such as telecom servers and networking equipment, industrial equipment and medical systems etc.
- Stacked inductor acts as heat sink
- Wide input voltage range is 4.7V to 15V
- Output voltage range is 0.6V to 3.3V
- ±1.3% total DC output voltage error over line, load and temperature
- Differential remote sense amplifier for precision regulation
- Current mode control/fast transient response
- Frequency synchronization, parallel current sharing (upto 240A)
- Internal or external compensation, overcurrent foldback protection
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
4.7V
-
600mV
BGA
144Pins
40A
15V
7.07mm
Buck (Step Down)
125°C
MSL 3 - 168 hours
BGA-144, Micro Module
15V
1 Output
3.3V
40A
Adjustable
4.7V
400kHz
16mm
16mm
LTM4636 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate