Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.180 |
10+ | €64.520 |
25+ | €61.330 |
119+ | €57.590 |
Product Information
Product Overview
LTM4634 is a triple output step-down DC/DC µModule® regulator. It integrates three complete 5A/5A/4A high efficiency switching mode DC/DC converters into one small package. Switching controllers, power FETs, inductors, and most support components are included. VOUT1 and VOUT2 are adjustable from 0.8V to 5.5V, while VOUT3 is adjustable from 0.8V to 13.5V. Each output voltage is set by a single external resistor. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, multiphase parallel operation, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring. It is widely used in application such as telecom, networking and industrial equipment, high density point of load voltage regulation etc.
- Frequency synchronization, OUT1,2 = 5A, IOUT3 = 4A
- Input voltage range is 4.75V to 28V
- Independent VIN for each channel
- ±1.5% maximum total DC output error
- Current mode control/fast transient response
- PolyPhase® operation with current sharing
- General purpose temperature monitor
- Soft-start/voltage tracking, power good monitors
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3Outputs
4.75V
4A, 5A
BGA
5.5V
Surface Mount
-
13.5V
-
125°C
-
No SVHC (21-Jan-2025)
750kHz
3 Output
Buck (Step Down)
28V
5A
5A
144Pins
5.5V
800mV
750kHz
-40°C
-
MSL 4 - 72 hours
BGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate